You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CMT2890-0000-000P0H0A30G - 

LED, Warm White, 82 CRI Rating, 181W, 11680lm, 1.6A, 115°, 51.2V, 3000K, SMD-2, Round, Flat Top

CMT2890-0000-000P0H0A30G - LED, Warm White, 82 CRI Rating, 181W, 11680lm, 1.6A, 115°, 51.2V, 3000K, SMD-2, Round, Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CMT2890-0000-000P0H0A30G
Order Code:
2946180
Product Range
XLamp CMT2890 Series
See all Technical Docs

Product Information

:
Warm White
:
82
:
181W
:
11680lm
:
1.6A
:
115°
:
51.2V
:
3000 K
:
28mm
:
28mm
:
SMD-2, No Lead
:
142.58lm/W
:
22mm
:
-
:
Round with Flat Top
:
1.45mm
:
XLamp CMT2890 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Cree XLamp High-Current LED Array family is optimized for best‑in‑class lumen output, efficacy and reliability at high drive currents. XLamp CMT LEDs deliver performance in industry-compatible packages and LESes, enabling lighting manufacturers to upgrade their designs for applications such as track, downlight and outdoor lighting.
  • 22mm optical source
  • Forward voltage option: 36V class
  • 85°C binning and characterization
  • Maximum drive current: 750mA
  • 115° viewing angle, uniform chromaticity profile
  • Top-side solder connections
  • RoHS and REACh compliant
  • UL recognized component (E349212)

Applications

LED Lighting

Related Searches

100 In stock

100 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$214.40

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$214.40
 
5+ HK$206.75
 
10+ HK$196.23
 
50+ HK$189.80
 
100+ HK$186.74
 
500+ HK$175.42