You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CXA1304-0000-000C00A430F - 

LED, Warm White, 80 CRI Rating, 10.9 W, 355 lm, 400 mA, 115 °, 3000 K, SMD-2, Round with Flat Top

CXA1304-0000-000C00A430F - LED, Warm White, 80 CRI Rating, 10.9 W, 355 lm, 400 mA, 115 °, 3000 K, SMD-2, Round with Flat Top
CXA1304-0000-000C00A430F - LED, Warm White, 80 CRI Rating, 10.9 W, 355 lm, 400 mA, 115 °, 3000 K, SMD-2, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CXA1304-0000-000C00A430F
Order Code:
2430040
Product Range
XLamp CXA1304 Series
See all Technical Docs

Product Information

:
Warm White
:
80
:
10.9W
:
355lm
:
400mA
:
115°
:
9V
:
3000 K
:
13.35mm
:
13.35mm
:
SMD-2, No Lead
:
142lm/W
:
6mm
:
-
:
Round with Flat Top
:
1.7mm
:
XLamp CXA1304 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CXA1304-0000-000C00A430F is a white LED Array with small, uniform emitting surface enables both directional and non-directional lighting applications including lamp retrofit and luminaries designs. This XLamp® series LED array has 115° viewing angle, uniform chromaticity profile. It supports NEMA SSL-3 2011 standard flux bins.
  • 85°C Binning and characterization
  • Top-side solder connections
  • Thermocouple attach point
  • REACH compliant

Applications

LED Lighting

Associated Products

Compare Selected

Related Searches

165 In stock

165 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 15/07/19

HK$13.63

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$13.63
 
10+ HK$12.92
 
50+ HK$12.54
 
100+ HK$11.55
 
200+ HK$10.51
 
500+ HK$9.84
 
1000+ HK$9.09