You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CXB1512-0000-00PF0U0A30G

LED Warm White, 92 CRI Rating, 22W, 1659lm, 700mA, 115°, 17.2V, 3000K, SMD-2, Round with Flat Top

CXB1512-0000-00PF0U0A30G - LED Warm White, 92 CRI Rating, 22W, 1659lm, 700mA, 115°, 17.2V, 3000K, SMD-2, Round with Flat Top

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
CXB1512-0000-00PF0U0A30G
Order Code:
3050603
Product Range
XLamp eTone CXB1512 Series
See all Technical Docs

Product Information


:
Warm White

:
92

:
22W

:
1659lm

:
700mA

:
115°

:
17.2V

:
3000 K

:
15.85mm

:
15.85mm

:
SMD-2, No Lead

:
75.41lm/W

:
9mm

:
-

:
Round with Flat Top

:
1.7mm

:
XLamp eTone CXB1512 Series

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The eTone LED version delivers beautiful 90 CRI light quality at the same efficacy as today's standard 80 CRI LEDs. Featuring the same mechanical and optical characteristics as the Standard version, the eTone LEDs allow easy upgrades from 80 CRI to 90 CRI without sacrificing performance.
  • 9mm optical source
  • Mechanical and optical design consistent with other CXA15 and CXB15 LEDs
  • Cree EasyWhite® 2-, 3‑ and 5-step binning
  • Premium Color 2- and 3-step binning
  • Standard & Premium Color LEDs available in 70, 80, 90 and 95 CRI minimum options
  • eTone™ LEDs available in 90 CRI minimum option
  • Forward voltage options: 18V class & 36V class
  • 85°C binning and characterization
  • Extremely uniform color over viewing angle
  • Top-side solder connections
  • Thermocouple attach point
  • NEMA SSL-3 2011 standard flux bins

Applications

LED Lighting

No Longer Manufactured

HK$74.41

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$74.41
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$66.83
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$62.04
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$58.59
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ HK$55.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$53.35
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$50.11
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ HK$49.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.