You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

XMLEZW-00-0000-0B00T630F - 

LED, Warm White, 82 CRI Rating, 13 W, 280 lm, 700 mA, 115 °, 3000 K, 2020 Package, Dome

XMLEZW-00-0000-0B00T630F - LED, Warm White, 82 CRI Rating, 13 W, 280 lm, 700 mA, 115 °, 3000 K, 2020 Package, Dome
XMLEZW-00-0000-0B00T630F - LED, Warm White, 82 CRI Rating, 13 W, 280 lm, 700 mA, 115 °, 3000 K, 2020 Package, Dome

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CREE CREE
Manufacturer Part No:
XMLEZW-00-0000-0B00T630F
Order Code:
1892513
Product Range
XLamp XM-L EasyWhite Series
See all Technical Docs

Product Information

:
Warm White
:
82
:
13W
:
280lm
:
700mA
:
115°
:
6V
:
3000 K
:
5mm
:
5mm
:
2020
:
103lm/W
:
-
:
-
:
Dome
:
3.02mm
:
XLamp XM-L EasyWhite Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XLamp XM-L EasyWhite series LED eliminates chromaticity binning and enables luminaire and bulb manufacturers to deliver the consistent colour and high efficacy light output of a multi-die LED in the compact XM-L footprint. XLamp XM-L EasyWhite LEDs can reduce LED-to-LED colour variation to within a 2-step MacAdam ellipse, 94% smaller than the total area of the corresponding ANSI C78.377 colour region. The XLamp XM-L EasyWhite LED is the perfect choice for lighting applications where moderate to high luminous flux output is required from a single, small point source. Example applications include, LED retrofit bulbs, commercial/retail display spotlights and other indoor general-illumination applications.
  • Available in 4/2-step EasyWhite bins at 2700/3000/3500/4000/5000K CCT
  • Wide range of operating current, up to 2A @ 6V
  • 85°C Binning and characterization
  • Available in 6 and 12V versions
  • 2.5°C/W Low thermal resistance
  • 115° Wide viewing angle
  • Standard wide variety of CRI choices
  • CRI as well as 80-, 85-, 90-minimum CRI
  • Electrically neutral thermal path
  • Unlimited floor life at <=30°C/85% RH
  • Reflow solderable, JEDEC J-STD-020C
  • REACH compliant
  • UL recognized component (E349212)

Applications

Lighting, Commercial

Associated Products

Compare Selected

Related Searches

No Longer Stocked

HK$48.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$48.52
 
10+ HK$45.42
 
50+ HK$40.28
 
100+ HK$37.45
 
200+ HK$35.58
 
500+ HK$33.36
 
1000+ HK$31.86