You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80667003

Geared Motor, Single Direction, Asynchronous, 32 W, 62 rpm, 5 N-m, 230 Vac

CROUZET 80667003
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CROUZET CROUZET
Manufacturer Part No:
80667003
Order Code:
3094467
Technical Datasheet:
80667003   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Asynchronous

:
CW (Clockwise)

:
230V

:
50Hz

:
2600rpm

:
32W

:
5N-m

:
31.25

:
-5°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)
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
The 80667003 is an AC Geared Motor offers clockwise direction of rotation. It is suitable for use with office equipment, mechanized advertising devices, automatic feeders and turntable applications.
  • Single direction asynchronous geared motor
  • IP00 Protection rating

Applications

Industrial, Automation & Process Control, Motor Drive & Control, Medical

1 In stock Need more?

1 SG stock available for 1-2 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

HK$5,725.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5,725.94