You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CUI PQQC3-D48-S24-OS

Isolated Through Hole DC/DC Converter, ITE, 3 W, 1 Output, 24 V, 125 mA

CUI PQQC3-D48-S24-OS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CUI CUI
Manufacturer Part No:
PQQC3-D48-S24-OS
Order Code:
4128799
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
PQQC3-OS Series
Technical Datasheet:
PQQC3-D48-S24-OS   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (PQQC3-OS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
ITE

:
-

:
3W

:
1 Output

:
24V

:
125mA

:
-

:
-

:
Regulated

:
1.5kV

:
SIP

:
48V

:
Fixed

:
8.2mm

:
12.8mm

:
22mm

:
36V

:
75V

:
PQQC3-OS Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

PQQC3-D48-S24-OS is a PQQC3-OS series is a compact, regulated DC/DC converter providing 3W of output power and a -40 to +85°C temperature range. Featuring a 2:1 input range, remote on/off control, input under-voltage, output over-current and short circuit protection, this DC/DC converter provide a rugged low power solution for a variety of industrial, test and measurement, and telecommunication applications.
  • Typical input voltage is 48VDC, output voltage is 24VDC, output current is 125mA (max)
  • Typical efficiency is 82% (at full load)
  • Single regulated output, compact, open-frame design
  • 1500VDC isolation, remote on/off control
  • EN/BS EN 62368 certified, SIP packaging style
  • Switching frequency is 460kHz (PWM mode)
  • Dimensions 22.00 × 8.20× 12.80mm

180 In stock

180 UK stock available for 3-4 business days delivery

Available until stock is exhausted

HK$62.02

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 20+
  • 50+
Quantity Price Your Price
 
 
1+ HK$62.02
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ HK$61.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$61.36
Promotional price
Contract Price
Web only price
Web only contract price
 
20+ HK$60.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$58.77
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --