You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY8CKIT-006 - 

Evaluation Kit, PSoC® 3 LCD Segment Drive

CY8CKIT-006 - Evaluation Kit, PSoC® 3 LCD Segment Drive

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-006
Order Code:
1780584
Technical Datasheet:
CY8CKIT-006   Datasheet
See all Technical Docs

Product Overview

CY8CKIT-006 is a PSoC 3 LCD segment drive evaluation kit. PSoC 3 combines precision analog and digital logic with a high performance 8051 single cycle per instruction pipelined processor achieving ten times the performance of previous 8051 processors. With the PSoC you can create the exact combination of peripherals and integrated proprietary IP to meet the needs.
  • Large complex custom LCD with 448 LCD segments
  • CapSense buttons
  • Accelerometer
  • Thermistor
  • Buzzer
  • Protoheaders

Applications

Consumer Electronics, Industrial, Medical, Automotive, Signal Processing

Contents

PSoC 3 LCD Segment Drive Evaluation Board, 9V Battery, 12V Wall Wart Power Supply, Miniprog3, USB Cable (to connect Miniprog3 to the PC), Kit Stand, Quick Start Guide, CD.

Product Information

:
Cypress
:
CY8C3866A
:
Drivers
:
LCD Segment Drive
:
PSoC
:
PSoC 3
:
CY8C38xxx
:
Evaluation Board, MiniProg3 Programmer / Debugger, USB Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/09/19

Contact me when back in stock

HK$1,201.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,201.01