You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CY8CKIT-149 - 

Development Kit, PSoC 4100S Plus CapSense Capacitive Sensing, Snap Away Debugger

CY8CKIT-149 - Development Kit, PSoC 4100S Plus CapSense Capacitive Sensing, Snap Away Debugger

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CY8CKIT-149
Order Code:
2841528

Product Overview

Prototyping kit to evaluate the PSoC® 4100S Plus device and intended for use as a development platform for hardware or software in a laboratory environment. It supports the PSoC 4100S Plus device delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4100S Plus device is Cypress' PSoC 4 with an Arm® Cortex®-M0+ core and up to 128KB flash, 16KB SRAM, 9 programmable analogue blocks, 13 programmable digital blocks and 54 general purpose I/Os, including 24 Smart I/Os™. It also features Cypress' fourth-generation, low-power CapSense solution. The PSoC 4100S Plus prototyping kit offers an open footprint breakout board to maximize the end utility of the PSoC 4100S Plus device. The CY8CKIT-149 PSoC 4100S Plus prototyping kit also integrates Cypress KitProg2 that enables on-board programming, debugging and bridging functionalities such as USB-UART and USB-I2C.
  • Designed as an easy to use and inexpensive prototyping platform
  • Two LEDs to provide feedback (one each for 4100S Plus device and EZ-BLE device)
  • A push button to provide a simple user input
  • Three CapSense buttons of different sizes with feedback LEDs
  • Six segment slider with feedback LEDs
  • EZ-BLE module with feedback LED
  • External ECO crystal (4MHz)
  • External WCO crystal (32.768KHz)
  • 1.8V to 5V operation

Contents

CY8CKIT-149 PSoC 4100S plus prototyping board, Quick start guide.

Product Information

:
Cypress
:
CY8C4147Z1-S475
:
Embedded
:
Prototyping
:
ARM
:
Cortex-M0+
:
PSoC 4
:
CY8CKIT-149 PSoC 4100S Plus Prototyping Board, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

4 In stock

4 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

3 will be available for delivery on 10/06/19

More stock available week commencing 8/07/19

HK$167.92

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$167.92