You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CYALKIT-E04 - 

Evaluation Kit, Energy Harvesting S6AE102A/103A PMICs, Sensor Board, Battery Free Applications

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CYALKIT-E04
Order Code:
2749791
Technical Datasheet:
CYALKIT-E04   Datasheet
See all Technical Docs

Product Overview

The CYALKIT-E04 from Cypress Semiconductor is a S6AE102A and S6AE103A evaluation kit (EVK). This kit can be used stand-alone or it can be used in conjunction with the CY8CKIT-042-BLE Bluetooth low energy pioneer kit to demonstrate and develop applications that power a BLE device using harvested energy. It consists of three independent boards (S6AE102A board, S6AE103A board and sensor board). This kit is capable of supporting life extension of a primary battery or becoming battery less solution and can be used for evaluation of diverse power management functions used for wireless sensor networks. It can be evaluated battery-less magnetic door sensor operation and ambient light sensor operation by connecting the sensor board to S6AE102A/S6AE103A board. The kit uses S6AE102A/S6AE103A ultra low power energy harvesting power management IC (PMIC). The S6AE102A/103A boards supports selecting mode (energy driven mode/event driven mode 1/event driven mode 2, timer driven mode) using a switch.
  • Sensor board supports expansion board, magnetic door sensor (reed switch) & ambient light sensor
  • Makes it easy to evaluate ultra-low-power, energy harvesting S6AE102A and S6AE103A PMICs
  • Arduino pin header-compatible, efficient power delivery operation
  • Reset button for S6AE102A/S6AE103A
  • LEDs for status
  • Test pin header for ground
  • Charging the surplus solar energy to a 0.33F super capacitor
  • Provides an easy to use platform to develop battery free applications with energy harvesting device
  • 2V to 5.5V input voltage, 1.2µW start-up power, 1.1V to 5.2V output voltage
  • Down to 280nA quiescent current, power-gating switch, store energy in up to two external capacitors

Applications

Embedded Design & Development

Contents

S6AE102A board, S6AE103A board, Sensor board (door, light), Series solar module (Panasonic AM-1801), Coin cell battery (CR2032), Two jumper wires, 10 ohm resistor, Quick start guide.

Warnings

ESD sensitive device. Permanent damage may occur to devices subjected to high energy discharges. Proper ESD precautions are recommended to avoid performance degradation or loss of functionality.

Product Information

:
Cypress
:
S6AE102A, S6AE103A
:
Power Management
:
Energy Harvesting
:
-
:
-
:
-
:
S6AE102A and S6AE103A Board, Sensor Board w/ Solar Module, Coin Battery, 2 Jumper wire
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

8 In stock

8 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 22/07/19

HK$482.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$482.93