You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MB9BF568RPMC-G-JNE2 - 

ARM MCU, FM4 Family MB9B560 Series Microcontrollers, ARM Cortex-M4F, 32bit, 160 MHz, 1 MB, 128 KB

MB9BF568RPMC-G-JNE2 - ARM MCU, FM4 Family MB9B560 Series Microcontrollers, ARM Cortex-M4F, 32bit, 160 MHz, 1 MB, 128 KB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MB9BF568RPMC-G-JNE2
Order Code:
2448795
Product Range
FM4 Family MB9B560 Series Microcontrollers
See all Technical Docs

Product Overview

The MB9BF568RPMC-G-JNE2 is a MB9B560R series highly integrated 32-bit ARM Cortex-M3F-based Microcontroller at 160MHz frequency operation with on-chip flash memory and SRAM and have peripheral functions such as motor control timers, ADCs and Communication Interfaces (USB, CAN, UART, CSIO, I²C, LIN) dedicated for embedded controllers with high-performance.
  • r0p1 Processor version
  • Built-in FPU
  • Support DSP instruction
  • Memory protection unit (MPU)
  • Integrated nested vectored interrupt controller (NVIC)
  • 24-bit System timer (Sys Tick) - System timer for OS task management
  • USB 2.0 full speed supported
  • USB host - USB 2.0 full/low-speed supported
  • CAN Interface - Compatible with CAN specification 2.0A/B
  • Multi-function Serial Interface
  • DMA Controller
  • DSTC (Descriptor system data transfer controller)
  • 12-bit Successive approximation type ADC, 12-bit R-2R type DAC
  • General-purpose I/O port
  • Multi-function timer, real-time clock (RTC), watchdog timer (Two channels), dual timer, base timer
  • Watch counter
  • Quadrature Position/Revolution counter (QPRC)
  • External interrupt controller unit
  • CRC (Cyclic redundancy check) accelerator
  • SD card interface

Applications

Industrial

Product Information

:
FM4 Family MB9B560 Series Microcontrollers
:
ARM Cortex-M4F
:
32bit
:
160MHz
:
1MB
:
128KB
:
120Pins
:
LQFP
:
100I/O's
:
CAN, I2C, UART, USB
:
2.7V
:
5.5V
:
FM4
:
MB9B560
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

HK$130.72

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$130.72
 
10+ HK$118.82
 
84+ HK$109.91
 
168+ HK$101.00
 
252+ HK$92.08
 
504+ HK$86.14
 
1008+ HK$79.02