You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

460-0100 - 

Metal Enclosure, Box, Diecast, IP66, Electrical / Industrial, Diecast Aluminium, 101.6 mm, 77 mm

460-0100 - Metal Enclosure, Box, Diecast, IP66, Electrical / Industrial, Diecast Aluminium, 101.6 mm, 77 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
460-0100
Order Code:
279079
Product Range
460 Series
Technical Datasheet:
460-0100   Datasheet
See all Technical Docs

Product Information

:
Electrical / Industrial
:
Diecast Aluminium
:
101.6mm
:
77mm
:
139.7mm
:
IP66
:
Unfinished
:
-
:
4"
:
3.03"
:
5.5"
:
460 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 460-0100 is a general purpose Electrical Enclosure made of die-cast robust aluminium alloy with plain finish. This lightweight enclosure provides excellent screening against EMI/RFI and is therefore ideal housing for electronic components and circuits. The close fitting lid is secured using countersunk screws. The box also incorporates integral PCB guides.
  • Stainless steel screws
  • 2mm Wall thickness

Applications

Test & Measurement, Medical, Logistics, Industrial, Lighting

Alternatives for 460-0100

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ HK$244.46   10+ HK$220.20   25+ HK$203.65   50+ HK$195.28   100+ HK$187.26   200+ HK$180.68   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

10 In stock

10 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 14/10/19

HK$207.44

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$207.44
 
10+ HK$186.86
 
25+ HK$172.81
 
50+ HK$165.71
 
100+ HK$158.90
 
200+ HK$153.32