You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

983-6KE14-04S7

Circular Connector, 983 Series, Straight Plug, 4 Contacts, Crimp Socket, Threaded, 14-4

DEUTSCH - TE CONNECTIVITY 983-6KE14-04S7
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
983-6KE14-04S7
Order Code:
2226849
Product Range
983 Series, MIL-DTL-83723 Series III Equivalent
Technical Datasheet:
983-6KE14-04S7   Datasheet
See all Technical Docs

Product Range Selector (983 Series, MIL-DTL-83723 Series III Equivalent)

See all from this product range

Product Overview

The 983-6KE14-04S7 from Deutsch is 983 series, MIL-DTL-83723 series III equivalent straight plug with 4 contacts. These high reliability 983 series connectors are designed for harsh environment areas, engines and boosters. 983 series are in accordance with the standards EN 2997, MIL-DTL-83723 series III, NF-L 54143, SAE/AS 39029, EN 3155 and ESC30 for electrical contacts. As per specifications SBAC ESC10 and Boeing BACC63, 983 series electrical connector are intermatable and interchangeable with MIL-DTL-83723 series III, NF-L 54143 and Deutsch 83730 series connectors. The 983 series connectors have anti-rotation, reduced elastomer barriers for use with newer and older generation wires. These connectors are designed to withstand extreme shock, exposure and vibration.
  • Five keyway with optional keyway orientation
  • Threaded coupling with self locking
  • Anti-rotation system on 360° by tightening
  • Themo setting, hermetic sintered glass insulator and silicone seal
  • Operates at extreme temperature of 260°C cyclic
  • 500 mating cycles
  • Salt spray exposure of 500hour per EN2591-307 standard
  • Insulation resistance is greater than 5000Mohm at 260°C and 65% R. H
  • Stainless steel body material with passivated finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Industrial, Commercial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
983 Series

:
Straight Plug

:
4Contacts

:
Crimp Socket

:
Threaded

:
14-4

:
Stainless Steel Body

:
Passivated

:
Copper Alloy

:
Gold

:
7

:
Corrosion Resistant

:
MIL-DTL-83723 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

Supplier Direct Ship

With you in 9 business days

HK$1,447.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,447.90
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,399.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ HK$1,302.99
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,283.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --