You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJT14F25-19JA
Circular Connector, DJT Series, Jam Nut Receptacle, 19 Contacts, Crimp Socket, Bayonet, 25-19
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DJT14F25-19JA
- Order Code:
- 2151735
- Product Range
- DJT Series, MIL-DTL-38999 Series I Equivalent
- Technical Datasheet:
- DJT14F25-19JA Datasheet
Product Range Selector (DJT Series, MIL-DTL-38999 Series I Equivalent)
See all from this product rangeProduct Overview
- High reliability connectors
- Scoop proof contact protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Five keyways with optional master keyway rotations
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DJT Series
- :
- Jam Nut Receptacle
- :
- 19Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 25-19
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- A
- :
- Environmentally Sealed
- :
- MIL-DTL-38999 Series I
Technical Docs (1)
1 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$932.26 | |
5+ | HK$906.32 | |
10+ | HK$877.36 | |
25+ | HK$850.22 | |
50+ | HK$824.14 |
Pricing is unavailable. Please contact customer services.