You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFD58-24-31PW-6117
Circular Connector, AFD Series, Wall Mount Receptacle, 31 Contacts, Crimp Pin, Bayonet, 24-31
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- AFD58-24-31PW-6117
- Order Code:
- 2231437
- Product Range
- AFD Series, MIL-DTL-26482 Series II Equivalent
- Technical Datasheet:
- AFD58-24-31PW-6117 Datasheet
Product Range Selector (AFD Series, MIL-DTL-26482 Series II Equivalent)
See all from this product rangeProduct Overview
- Five keyway, three point bayonet coupling with optional rotational polarization
- High density connectors
- Rear release crimp contact system for superior contact stability
- Closed entry socket insert for positive pin alignment
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles
- Operating temperature range from -55°C to 175°C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AFD Series
- :
- Wall Mount Receptacle
- :
- 31Contacts
- :
- Crimp Pin
- :
- Bayonet
- :
- 24-31
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- W
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series II
Technical Docs (1)
Available for back order
Supplier Direct Ship
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each