You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFD58-24-31SW-6117
Circular Connector, AFD Series, Wall Mount Receptacle, 31 Contacts, Crimp Socket, Bayonet, 24-31
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- AFD58-24-31SW-6117
- Order Code:
- 2231447
- Product Range
- AFD Series, MIL-DTL-26482 Series II Equivalent
- Technical Datasheet:
- AFD58-24-31SW-6117 Datasheet
Product Range Selector (AFD Series, MIL-DTL-26482 Series II Equivalent)
See all from this product rangeProduct Overview
- Five keyway, three point bayonet coupling with optional rotational polarization
- High density connectors
- Rear release crimp contact system for superior contact stability
- Closed entry socket insert for positive pin alignment
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles
- Operating temperature range from -55°C to 175°C
- Aluminium alloy body material with olive drab chromate over cadmium plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AFD Series
- :
- Wall Mount Receptacle
- :
- 31Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 24-31
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- W
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series II
Technical Docs (1)
6 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each