You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AFD58-24-61SY
Circular Connector, AFD Series, Wall Mount Receptacle, 61 Contacts, Crimp Socket, Bayonet, 24-61
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- AFD58-24-61SY
- Order Code:
- 2231470
- Product Range
- AFD Series, MIL-DTL-26482 Series II Equivalent
- Technical Datasheet:
- AFD58-24-61SY Datasheet
Product Range Selector (AFD Series, MIL-DTL-26482 Series II Equivalent)
See all from this product rangeProduct Overview
- Five keyway, three point bayonet coupling with optional rotational polarization
- High density connectors
- Rear release crimp contact system for superior contact stability
- Closed entry socket insert for positive pin alignment
- Insulation resistance is 5000Mohm at 25˚C
- 500 mating cycles
- Operating temperature range from -55°C to 200°C
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp socket contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- AFD Series
- :
- Wall Mount Receptacle
- :
- 61Contacts
- :
- Crimp Socket
- :
- Bayonet
- :
- 24-61
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- Y
- :
- Environmentally Sealed
- :
- MIL-DTL-26482 Series II
Technical Docs (1)
38 In stock
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 7-9 business days.
With you in 9 business days
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$799.52 | |
10+ | HK$703.08 |
Pricing is unavailable. Please contact customer services.