You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DJT14F25-29AA
Circular Connector, DJT Series, MIL-DTL-38999 Series I Equivalent, Jam Nut Receptacle, 29 Contacts
- Manufacturer:
- DEUTSCH - TE CONNECTIVITY DEUTSCH - TE CONNECTIVITY
- Manufacturer Part No:
- DJT14F25-29AA
- Order Code:
- 2151764
- Product Range
- DJT Series, MIL-DTL-38999 Series I Equivalent
- Technical Datasheet:
- DJT14F25-29AA Datasheet
Product Range Selector (DJT Series, MIL-DTL-38999 Series I Equivalent)
See all from this product rangeProduct Overview
- High reliability connectors
- Scoop proof contact protection
- Insulation resistance is 5000Mohm at 25°C
- 500 mating cycles
- Five keyways with optional master keyway rotations
- Operating temperature range from -65°C to +200°C
- Salt spray exposure of 48hour
- Aluminium alloy body material with electroless nickel plating
- Copper alloy crimp pin contacts with gold plating
Applications
Industrial, Commercial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DJT Series
- :
- Jam Nut Receptacle
- :
- 29Contacts
- :
- Crimp Pin - Contacts Not Supplied
- :
- Bayonet
- :
- 25-29
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- A
- :
- Environmentally Sealed
- :
- MIL-DTL-38999 Series I
Technical Docs (1)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | HK$499.37 | |
5+ | HK$485.46 | |
10+ | HK$469.89 | |
25+ | HK$455.37 | |
50+ | HK$452.19 |
Pricing is unavailable. Please contact customer services.