You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
597-3001-107F
LED, RED, 4MCD, 630NM, FULL REEL
- Manufacturer:
- DIALIGHT DIALIGHT
- Manufacturer Part No:
- 597-3001-107F
- Order Code:
- 1470687
- Technical Datasheet:
- 597-3001-107F Datasheet
Product Range Selector (597 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Red
- :
- SMD
- :
- 20mA
- :
- 2V
- :
- 630nm
- :
- 4mcd
- :
- 170°
- :
- Rectangular
- :
- 597 Series
- :
- -
- :
- MSL 2A - 4 weeks
Technical Docs (3)
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)