You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DA14585-00ATDEVKT-P - 

REF DESIGN KIT, BLUETOOTH LOW ENERGY/SOC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DA14585-00ATDEVKT-P
Order Code:
2728754
See all Technical Docs

Product Overview

As part of the Dialog SmartBond family, the DA14585 is the smallest, lowest power and most integrated Bluetooth® solution available. This versatile SoC is ideal for adding Bluetooth low energy to products like remote controls, proximity tags, beacons, connected medical devices and smart home nodes. It supports all Bluetooth developments up to and including Bluetooth 5 and Bluetooth low energy Mesh. Plus, with 96 kB of RAM, the DA14585 has double the memory for user applications of its predecessor to take full advantage of the standard's features. It also includes an integrated microphone interface for voice support at low additional cost. The wide supply voltage range (0.9 -3.6 V) covering a larger choice of energy sources and gives full design flexibility. Like all SmartBond solutions, the DA14585 is easy to design-in and supports standalone as well as hosted applications. It is supported by a complete development environment and Dialog's SmartSnippets™ software that helps you o

Product Information

:
Dialog Semiconductor
:
ARM Cortex-M0
:
Wireless Connectivity
:
Bluetooth Low Energy, SoC
:
ARM
:
Cortex-M0
:
ARM, Cortex
:
Development Kit DA14585
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

6 In stock

6 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 5/08/19

HK$843.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$843.10