You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL 101-1327

Development Kit, RCM6700 Embedded Device Servers, 10/100 Ethernet, Energy Applications

DIGI INTERNATIONAL 101-1327
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
101-1327
Order Code:
1961570
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
101-1327   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 101-1327 is a standard development kit for RCM6700 core module. The ultra compact The MiniCore RCM6700 core module is ideal for today's smart energy initiatives as well as a host of other applications requiring networking and device control. With plenty of configurable I/O and multiple serial ports, the RCM6700 provides connectivity and control to numerous devices, allowing for greater design flexibility without sacrificing features and cost. The RCM6700 is fully programmable, taking advantage of processor peripherals. The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Our integrated hardware and software solution allows the RCM6700 to be fully programmable within Dynamic C, an ANSI C compliant development environment.
  • Rabbit 6000 running up to 200MHz
  • 10/100 Ethernet and pin compatible with MiniCore 802.11b/g wireless modules
  • 1MB of internal RAM for program storage
  • Up to 4MB of serial flash for data logging or web page storage
  • Secure, anywhere management using device manager
  • Available Device Cloud by Etherios application development service
  • Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
  • IDigi platform provides cost effective cloud computing for remote device management
  • Seamless migration to chip level design
  • 5X greater throughput performance

Applications

Metering, Automation & Process Control, Security, Consumer Electronics, Medical, Motor Drive & Control

Contents

RCM6700 module, Interface board with standoffs/connectors, Prototyping board with standoffs/connectors, USB cable, Dynamic C CD ROM, which includes device cloud samples and libraries, Getting started instructions.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rabbit Semiconductor

:
RCM6700

:
Motor Control

:
-

:
RCM6700 Module, Interface & Prototyping Board, USB Cable, Dynamic C CD, Getting Started Instructions

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 9/2/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$1,335.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$1,335.26
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --