You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL XB24-DKS

Starter Kit, (2x) XBee® S1 802.15.4 RF Module With Whip Antenna, XBee Interface Boards

DIGI INTERNATIONAL XB24-DKS
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB24-DKS
Order Code:
1337915
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The XB24-DKS is a XBee 802.15.4 starter development kit. The XBee 802.15.4 OEM RF module is embedded solutions providing wireless end point connectivity to devices. This module use the IEEE 802.15.4 networking protocol for fast point to multipoint or peer to peer networking. They are designed for high throughput applications requiring low latency and predictable communication timing. The XBee modules are ideal for low power, low cost applications. Part of the XBee family of RF products, these modules are easy to use, share a common footprint, and are fully interoperable with other XBee products utilizing the same technology. Module users have the ability to substitute one XBee module for another with minimal development time and risk. The modules require minimal power and provide reliable delivery of data between devices.
  • 802.15.4/multipoint network topologies
  • 2.4GHz for worldwide deployment
  • 900MHz for long range deployment
  • Sleep modes supported for extended battery life
  • Common XBee footprint for a variety of RF modules
  • Multiple antenna options
  • Low power and long range variants available
  • Fast 250Kbps RF data rate to the end node
  • No configuration necessary for out of box RF communications

Applications

RF Communications, Wireless

Contents

Two XBee 802.15.4 modules, Two USB interface boards, Two USB cables, One International power supply with U. S. Europe, UK, and Australia style plugs, Other accessories.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digi International

:
-

:
Wireless Connectivity

:
Embedded RF

:
Board Only

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Manufactured

HK$1,256.91

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$1,256.91
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --