You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL XB24-PDK

Professional Development Kit, (5x) XBee and XBee-PRO 802.15.4 OEM RF Modules

DIGI INTERNATIONAL XB24-PDK
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
XB24-PDK
Order Code:
1337922
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
XB24-PDK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The XB24-PDK is a professional development kit for XBee and XBee-PRO 802.15.4 OEM RF modules. These modules are embedded solutions providing wireless end point connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point to multipoint or peer to peer networking. They are designed for high throughput applications requiring low latency and predictable communication timing. The XBee modules are ideal for low power, low cost applications and XBee-PRO modules are power amplified versions of XBee modules for extended range applications. Part of the XBee family of RF products, these modules are easy to use, share a common footprint and are fully interoperable with other XBee products utilizing the same technology. Module users have the ability to substitute one XBee module for another with minimal development time and risk.
  • No configuration necessary for out of box RF communications
  • Fast 250Kbps RF data rate to the end node
  • Common XBee footprint for a variety of RF modules
  • 2.4GHz for worldwide deployment
  • Sleep modes supported for extended battery life
  • 802.15.4/multipoint network topologies
  • 900MHz for long range deployment
  • Low power sleepy modes
  • Multiple antenna options
  • Low power and long range variants available

Applications

RF Communications, Wireless, Embedded Design & Development

Contents

XBee-PRO 802.15.4 with wire antenna, XBee-PRO 802.15.4 with U. fl connector, XBee 802.15.4 with wire antenna, XBee 802.15.4 with chip antenna, XBee 802.15.4 with U. fl connector, Five USB development board, Two U. fl to RPSMA adapter cables, RS232 serial cable, Five USB cable, Two 2.4GHz RPSMA antennas, Three power adapters.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digi International

:
-

:
Wireless Connectivity

:
Embedded RF

:
5 x Interface Board, XBee / XBee Pro Wire Antenna Module, XBee PCB Module, XBee / XBee PRO U.FL Module, 2x Antenna, USB Cable, PSU Adapters

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

No Longer Manufactured

HK$3,303.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$3,303.01
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --