You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

410-338 - 

Development Board, Logic Analyser & Pattern Generator, Digital Discovery™, Small Form Factor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DIGILENT DIGILENT
Manufacturer Part No:
410-338
Order Code:
2726213
Technical Datasheet:
410-338   Datasheet
See all Technical Docs

Product Overview

The 410-338 from Digilent is a digital discovery. The Digilent digital discovery is a combined logic analyzer and pattern generator instrument that was created to be the ultimate embedded development companion. Digital Discovery was designed to optimize channels, speed and portability. A small form factor facilitates easy storage and provides a whole suite of advanced features to allow user to debug, visualize and simulate digital signals for most embedded projects. Digital inputs and outputs can be connected to a circuit using simple wire probes or breadboard wires alternatively, the digital discovery high speed adapter and impedance-matched probes can be used to connect and utilize the inputs and outputs for more advanced projects. The Digital Discovery is driven by the free WaveForms software.
  • 24 channel digital logic analyzer (1.2V to 3.3V CMOS, up to 800MS/s)
  • 16 channel pattern generator (1.2V to 3.3V CMOS, 100MS/s)
  • 16 channel virtual digital I/O including buttons, switches and LEDs for logic training applications
  • Two input/output digital trigger signals for linking multiple instruments (1.2V to 3.3V CMOS)
  • A programmable power supply of 1.2V to 3.3V/100mA
  • Digital bus analyzers (SPI, I²C, UART, parallel)

Applications

Embedded Design & Development

Contents

Digital discovery packaged in a regular-sized project box, 2 x 6 flywire assembly, 2 x 16 flywire assembly, USB A to micro B cable.

Footnotes

To achieve sample rates higher than 200MS/s the high speed adapter must be used.

Product Information

:
Xilinx
:
XC6SLX25-2
:
Test
:
Logic Analyzer & Digital Pattern Generator
:
FPGA
:
-
:
Spartan-6
:
Digital Discovery Board, 2x6 & 2x16 Flywire Assembly, USB A to Micro-B Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

17 In stock

17 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

7 will be available for delivery on 5/01/20

More stock available week commencing 22/07/19

HK$1,737.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,737.51