You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BG 5924.48 AC/DC 24V

Safety Relay, 24 V, 3PST-NO, SPST-NC, BG 5924 Series, DIN Rail, 5 A, Screw

BG 5924.48 AC/DC 24V - Safety Relay, 24 V, 3PST-NO, SPST-NC, BG 5924 Series, DIN Rail, 5 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BG 5924.48 AC/DC 24V
Order Code:
9514503
Product Range
BG 5924 Series
See all Technical Docs

Product Information


:
24V

:
3PST-NO, SPST-NC

:
BG 5924 Series

:
DIN Rail

:
5A

:
Screw

:
230V

:
-

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BG 5924 series Safety Relay for thermal currents to 7A and single channel operation. The emergency stop module has 4NO contacts maximum output. It has AC 230V model with galvanic separation.
  • LED indicator for channel 1/2 and state of operation
  • Line fault detection ON-button, terminal Y1
  • Removable terminal strips

Applications

Industrial

Available for back order

More stock available to supplier lead times which is approximately 28/09/20

Notify me when back in stock

HK$1,361.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,361.42
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,323.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,278.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1,238.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.