You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BG 5925.22/61 AC/DC24V

Safety Relay, 24 V, DPST, BG 5925 Series, DIN Rail, 3 A

BG 5925.22/61 AC/DC24V - Safety Relay, 24 V, DPST, BG 5925 Series, DIN Rail, 3 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BG 5925.22/61 AC/DC24V
Order Code:
9514520
Product Range
BG 5925 Series
See all Technical Docs

Product Information


:
24V

:
DPST

:
BG 5925 Series

:
DIN Rail

:
3A

:
-

:
230V

:
24V

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BG 5925 series Safety Relay with 3NO contacts maximum output and cross fault monitoring in the E-stop loop, switch S1. The emergency stop module comes with or without cross fault monitoring in the E-stop loop, switches S1.
  • Line fault detection ON-button
  • Manual restart or automatic restart, switch S2
  • LED indicator for channel 1 and 2 and power
  • Removable terminal strips

Applications

Industrial

Footnotes

A line fault across the ON-button which occurred after activation of the relay, will be detected with the next activation and the output contacts will not close.

9 In stock Need more?

9 available for 3 - 4 business days delivery

HK$1,640.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,640.36
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,594.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,540.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.