You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

BO 5988.61/024 DC 24V + AC 230V

Safety Relay, 24 VDC, 6PST-NO, BO 5988 Series, DIN Rail, 5 A, Screw

BO 5988.61/024 DC 24V + AC 230V - Safety Relay, 24 VDC, 6PST-NO, BO 5988 Series, DIN Rail, 5 A, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BO 5988.61/024 DC 24V + AC 230V
Order Code:
9514716
Product Range
BO 5988 Series
See all Technical Docs

Product Information


:
24VDC

:
6PST-NO

:
BO 5988 Series

:
DIN Rail

:
5A

:
Screw

:
230V

:
-

:
-

:
IP20, IP40

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BO 5988 series Safety Relay with maximum 6NO, 1NC contacts or 1NO contact for 250VAC output. It has optionally automatic ON function after connection of operating voltage or activation via ON pushbutton and optionally with protective separation to IEC/EN 60 140, IEC/EN 60 947-1.
  • Optionally with release delayed NO contact to 10 minimum
  • Line fault detection at ON pushbutton
  • Optionally cross fault detection in emergency stop control circuit
  • Optionally dual voltage version
  • Feedback circuit X1-X2 for monitoring external contactors
  • Integrated short-circuit and overvoltage protection
  • LED displays for channels 1 and 2 and supply
  • Removable terminal strips

Applications

Industrial

Footnotes

Safety category 4 according to EN 954-1 only at applications with cross fault detection. At delayed contacts: Safety category 3 according to EN 954-1 for delays up to 30 s maximum.

Available for back order

More stock available to supplier lead times which is approximately 9/11/20

Notify me when back in stock

HK$2,988.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$2,988.57
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$2,904.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$2,807.45
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$2,719.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.