You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IK 9169.11 3AC 380-415V/220-240V

Phase Monitoring Relay, Failure Detection, IK 9169 Series, SPST-NC, DIN Rail, Screw

IK 9169.11 3AC 380-415V/220-240V - Phase Monitoring Relay, Failure Detection, IK 9169 Series, SPST-NC, DIN Rail, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IK 9169.11 3AC 380-415V/220-240V
Order Code:
9515020
Product Range
IK 9169 Series
See all Technical Docs

Product Information


:
IK 9169 Series

:
SPST-NC

:
-

:
DIN Rail

:
Screw

:
-

:
415VAC

:
3 Phase

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IK 9169 series Phase Monitor Relay with closed circuit operation. It is used for the detection of phase failure in 3-phase systems.
  • Single phase connection possible
  • Independent of phase sequence
  • LED indicator for each phase
  • Output 1 changeover contact

Applications

Industrial, Sensing & Instrumentation

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

HK$534.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$534.00
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$512.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$492.75
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$470.64
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.