You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IL 5880.12 50-400HZ 220-240V

Voltage Monitoring Relay, IL 5880 Series, DPDT, 5 A, DIN Rail, 230 VAC, Screw

IL 5880.12 50-400HZ 220-240V - Voltage Monitoring Relay, IL 5880 Series, DPDT, 5 A, DIN Rail, 230 VAC, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IL 5880.12 50-400HZ 220-240V
Order Code:
9515070
Product Range
IL 5880 Series
See all Technical Docs

Product Information


:
IL 5880 Series

:
DPDT

:
5A

:
DIN Rail

:
230VAC

:
Screw

:
-

:
415VAC

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IL 5880 series Voltage Monitoring Relay for single and 3-phase AC-systems up to 0 to 500V and 10 to 1000Hz. The device is connected to the supply via terminals A1-A2. The unit can either be supplied from the monitored voltage system or from separate auxiliary supply. Terminal L is connected to the monitored voltage and PE to earth. If the insulation resistance RE drops below the adjusted alarm value RAL the red LED goes on and the output relay switches OFF. If the unit is on auto reset and the insulation resistance gets better (RE rises), the insulation monitor switches on again with a certain hysteresis and the red LED goes off. Without the bridge between LT1-LT2 the Insulation monitor remains in faulty state even if the insulation resistance is back to normal. The reset is done by pressing the internal or external reset button or by disconnecting the auxiliary supply. By activating the test button an insulation failure can be simulated to test the function of the unit.
  • Monitors also disconnected voltage systems
  • De-energized on trip
  • Auxiliary voltage measuring circuit and output contacts are galvanically separated
  • Manual and auto reset
  • With test and reset button
  • Connections of external test and reset buttons possible
  • LED indicators for operation and alarm
  • 2 Changeover contacts
  • IL/SL 5880/200 With additional pre-warning - Adjustable pre-warning value 10kR to 5MR
  • Output function programmable

Applications

Industrial, Power Management

Available for back order

More stock available to supplier lead times which is approximately 5/10/20

Notify me when back in stock

HK$1,194.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,194.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,160.61
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$1,121.70
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ HK$1,086.37
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.