You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5000394002906
Battery, Ultra Power With Duralock, Pack of 2, 1.5 V, D, Alkaline
- Manufacturer:
- DURACELL DURACELL
- Manufacturer Part No:
- 5000394002906
- Order Code:
- 2345268
- Product Range
- Duracell Ultra Power Alkaline
- Also Known As:
- GTIN UPC EAN: 5000394002906
- Technical Datasheet:
- 5000394002906 Datasheet
Product Range Selector (Duracell Ultra Power Alkaline)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1.5V
- :
- D
- :
- Alkaline
- :
- -
- :
- Raised Positive and Flat Negative
- :
- 34.2mm
- :
- 61.5mm
- :
- -
- :
- -
- :
- 145g
- :
- LR20
- :
- 13A
- :
- Duracell Ultra Power Alkaline
Technical Docs (1)
Product Overview
- Ideal for high drain devices such as digital cameras, R/C toys and MP3 players
- Guaranteed power for 10 years whilst in storage with new Duralock technology
- Non-rechargeable and mercury free
Contents
Batteries only
Also Known As
60 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 1/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2