You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DYMO 18485

Label Printer Tape, Rhino, Adhesive, Metallic, 5.5 m

DYMO 18485
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
18485
Order Code:
4725578
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Also Known As:
GTIN UPC EAN: 00071701184856
Technical Datasheet:
18485   Datasheet
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
5.5m

:
9mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Product Overview

The 18760-R1 is a Permanent Polyester Tape can be used on a variety of flat, textured or highly textured surfaces and has an excellent solvent and chemical resistance.

Applications

Computers & Computer Peripherals, Communications & Networking

Also Known As

GTIN UPC EAN: 00071701184856

Available for back order

More stock available to supplier lead times which is approximately 5/27/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

HK$390.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ HK$390.34