You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

S0946310

LabelManager™ (EU) 160 Hand Held Label Printer, QWERTY Keyboard, LCD Display, Label Customisation

DYMO S0946310

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
S0946310
Order Code:
2314595
Product Range
LabelManager 160 Series
Technical Datasheet:
S0946310   Datasheet
See all Technical Docs

Product Range Selector (LabelManager 160 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Hand Held

:
-

:
180dpi

:
LabelManager 160 Series

:
-

:
Dymo° D1 Label Cassettes 6, 9, 12mm Widths

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The S0946310 is a LabelManager™ 160 Label Maker with large LCD display and QWERTY keyboard. Label Manager™ 160 start making your mark on the world. Just type your text, format it with one-touch Smart Keys and print. It's that easy to create professional-looking labels in and around the office.
  • Type Text Easily on the Computer-style Keyboard with Country-specific Layout
  • Format Fast with One-touch Smart Keys for Text Size, Bold, Italic, Underline/Box and Vertical Text
  • See What your Label will Look Like Before you Print - Preview in the Large LCD Display
  • Choose from 6 Font Sizes, 8 Text Styles, 4 Boxes Plus Underline
  • Add Professional Impact and Clarity to your Labels with 228 Symbols and Clip Art Images
  • Use Quick-access Key to Enter Punctuation
  • Powered by 6 AAA Alkaline Batteries (not included) or Optional AC Adapter

Applications

Cable & Wire Marking

Contents

LabelManager 160 label maker, D1 starter label cassette black on white, 12mm x 3m and Quick start guide.

11 In stock

11 available for 3 - 4 business days delivery

Available until stock is exhausted

HK$444.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$444.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange