You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
XTL 500 QWERTY
Labelling Printer, Kit, QWERTY Keyboard, 54 mm, UK Plug
- Manufacturer:
- DYMO DYMO
- Manufacturer Part No:
- XTL 500 QWERTY
- Order Code:
- 2530688
- Also Known As:
- 1873306
- Technical Datasheet:
- XTL 500 QWERTY Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Portable
- :
- Thermal Transfer
- :
- 300dpi
- :
- -
- :
- UK
- :
- XTL™ 500 Series Label Tapes 6, 9, 12, 19, 24, 38, 54mm Widths
Technical Docs (2)
Also Known As
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available on 7/03/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each