You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PB-5R0V104-R - 

Supercapacitor, PowerStor®, EDLC, 0.1 F, 5 V, Radial Leaded, P Series, +80%, -20%, 7.3 mm

PB-5R0V104-R - Supercapacitor, PowerStor®, EDLC, 0.1 F, 5 V, Radial Leaded, P Series, +80%, -20%, 7.3 mm
PB-5R0V104-R - Supercapacitor, PowerStor®, EDLC, 0.1 F, 5 V, Radial Leaded, P Series, +80%, -20%, 7.3 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PB-5R0V104-R
Order Code:
2148504
Product Range
P Series
Technical Datasheet:
PB-5R0V104-R   Datasheet
See all Technical Docs

Product Information

:
0.1F
:
5V
:
Radial Leaded
:
P Series
:
+80%, -20%
:
7.3mm
:
1000 hours @ 70°C
:
-25°C
:
70°C
:
4ohm
:
Can
:
-
:
13mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The P Series PowerStor® supercapacitors are unique, ultra-high capacitance devices utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials. The P Series is available in an ultra-low ESR version (PA) or a low ESR but higher energy density version (PB).
  • Low ESR with higher energy density

Associated Products

Compare Selected

Related Searches

1,522 In stock

1,522 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/01/20

HK$52.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$52.15
 
10+ HK$46.90
 
100+ HK$35.43
 
500+ HK$29.18
 
1000+ HK$27.10
 
2500+ HK$26.58