You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

TV1245-3R0346-R - 

Supercapacitor, 34 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 5 mm

TV1245-3R0346-R - Supercapacitor, 34 F, 3 V, Radial Leaded, TV Series, +30%, -10%, 5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TV1245-3R0346-R
Order Code:
2831759
Product Range
TV Series
Technical Datasheet:
TV1245-3R0346-R   Datasheet
See all Technical Docs

Product Information

:
34F
:
3V
:
Radial Leaded
:
TV Series
:
+30%, -10%
:
5mm
:
1000 hours @ 85°C
:
-40°C
:
65°C
:
0.016ohm
:
-
:
12.9mm
:
49mm
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TV Series are high reliability, high power, ultra-high capacitance energy storage devices utilizing electrochemical double layer capacitor (EDLC) construction combined with proprietary materials and processes. They can be applied as the sole energy storage or in combination with batteries to optimize cost, life time and run time. System requirements can range from a few microwatts to megawatts. All products feature low ESR for high power density with environmentally friendly materials for a green power solution. The TV Series are maintenance-free with design lifetimes up to 20 years and operating temperatures from -40°C to +85°C.
  • 3.0V operating voltage for high power and high energy
  • Ultra-low ESR for high power density
  • Large capacitance for high energy density
  • UL recognized

Related Searches

298 In stock

298 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 26/08/19

HK$88.53

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$88.53
 
5+ HK$79.68
 
10+ HK$67.81
 
20+ HK$62.49
 
40+ HK$57.95
 
100+ HK$53.12
 
500+ HK$49.80