You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

634-015-274-992 - 

D Sub Connector, HD15, High Density, Receptacle, 634 Series, 15 Contacts, DE, Solder

634-015-274-992 - D Sub Connector, HD15, High Density, Receptacle, 634 Series, 15 Contacts, DE, Solder
634-015-274-992 - D Sub Connector, HD15, High Density, Receptacle, 634 Series, 15 Contacts, DE, Solder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDAC EDAC
Manufacturer Part No:
634-015-274-992
Order Code:
2057537
Product Range
634 Series
Technical Datasheet:
634-015-274-992   Datasheet
See all Technical Docs

Product Overview

The 634-015-274-992 is a 15-contact ultra slim right angle HDD Subminiature Connector with triple-beam boardlock. This 634 series receptacle with gold-plated phosphor bronze contacts, nickel plated steel body, nylon 6T insulator. It allow to have extras cavities on this surface for shrinking.
  • 1A Maximum current rating
  • 30mR Maximum contact resistance
  • 500VAC Voltage rating
  • 1000MR at 500VDC Minimum insulation resistance

Applications

Industrial

Product Information

:
High Density
:
Receptacle
:
634 Series
:
15Contacts
:
DE
:
Solder
:
Through Hole Mount Right Angle
:
Phosphor Bronze
:
Gold Plated Contacts
:
Steel Body
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1,006 In stock

1,006 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 20/01/20

HK$17.34

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$17.34
 
10+ HK$15.70
 
25+ HK$14.74
 
50+ HK$14.10
 
100+ HK$13.46
 
250+ HK$12.17