You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

10758PSLA - 

Metal Enclosure, Diecast, IP54, Small, Diecast Aluminium, 145 mm, 95 mm, 49.4 mm, IP54

10758PSLA - Metal Enclosure, Diecast, IP54, Small, Diecast Aluminium, 145 mm, 95 mm, 49.4 mm, IP54

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EDDYSTONE EDDYSTONE
Manufacturer Part No:
10758PSLA
Order Code:
301565
Product Range
Eddystone Series
Technical Datasheet:
10758PSLA   Datasheet
See all Technical Docs

Product Information

:
Small
:
Diecast Aluminium
:
145mm
:
95mm
:
49.4mm
:
IP54
:
Natural
:
-
:
5.71"
:
3.74"
:
1.95"
:
Eddystone Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 10758PSLA is an Electronic Instrument Enclosure made of rugged die-cast aluminium with shallow lid in natural finish. Lap joint construction provides protection against access of dust and splashing water and also provides excellent EMC performance.
  • Lids are retained by M3.5 x 12 countersunk screws
  • Countersunk lid holes
  • IP54 Protection rating
  • Low side wall draft angle (2° or less) for easy PC board mounting

Applications

Consumer Electronics

Associated Products

Compare Selected

Related Searches

229 In stock

229 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

HK$128.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$128.46
 
15+ HK$121.11
 
50+ HK$120.21
 
100+ HK$119.29