You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KIT-BBB-MATHWORKS-STARTER - 

Development Board, BeagleBone Black, AM3358 MCU, MathWorks MATLAB and Simulink Student Suite

KIT-BBB-MATHWORKS-STARTER - Development Board, BeagleBone Black, AM3358 MCU, MathWorks MATLAB and Simulink Student Suite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
KIT-BBB-MATHWORKS-STARTER
Order Code:
2532778
Product Range
MATLAB and Simulink Student Suite
See all Technical Docs

Product Information

:
Texas Instruments
:
Sitara - AM335x
:
ARM
:
Cortex-A8
:
AM3358
:
Arduino UNO board + Mathworks Student Version
:
MATLAB and Simulink Student Suite
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The BeagleBone Black & MathWorks Learn to Program Pack is a popular platform for students to get started with product design. MathWorks MATLAB and Simulink Student Suite is a professional grade suite of tools that allows students to model, simulate and analyze their projects in software and then program their hardware using the same tools as engineers and scientist use everyday. BeagleBone Black is element14's own full-featured, internet-enabled single board computer and development platform power by the low-cost Sitara AM3358 ARM Cortex-A8 processor. Get started right away! All the necessary hardware is supplied with the kit! Implement your BeagleBone Black product concept graphically in Simulink and analyze/debug it in MATLAB.
  • USB client for power and communications
  • 2 x 46 pin headers
  • USB host
  • Ethernet and HDMI interface
  • 512MB DDR3 RAM
  • 4GB 8bit eMMC on board flash storage
  • Optional on board 20 pin CTI JTAG, serial header
  • Most BeagleBone capes are cross compatible

Applications

Robotics, Motor Drive & Control, Communications & Networking, Hobby & Education

Contents

BB Black board, Mini USB to USB type A cable, Instruction card, Power supply head, Multi heads for power supply, Matlab Student Edition

Footnotes

Warranted against defects in materials & workmanship for period of 90 days from purchase, doesn't cover problems such as improper use, modifications, exposure to water, excessive voltages, accidents.

Warnings

Do not apply voltage to any I/O pin when power is not supplied to the board. it will damage the processor.

Related Searches

2 In stock

Available until stock is exhausted

2 available for 1 - 2 business days delivery
HK$972.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$972.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.