You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SP-83-16560-B-F

Raspberry Pi 3 Model B (Restricted to one unit per customer)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
SP-83-16560-B-F
Order Code:
2674869
Product Range
Raspberry Pi 3 Model B
Technical Datasheet:
SP-83-16560-B-F   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Broadcom

:
BCM2xxx

:
ARM

:
ARM8

:
BCM2837, BCM43438

:
Raspberry Pi 3 Model B, Enclosure

:
Raspberry Pi 3 Model B

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The SP-83-16560-B-F from Element14 is a Raspberry Pi 3 Model B with free enclosure. The Raspberry Pi 3 Model B builds upon the features of its predecessors with a new, faster processor on board to increase its speed. It also features WiFi and Bluetooth Low Energy capabilities to enhance the functionality and the ability to power more powerful devices over the USB ports.
  • Broadcom BCM2837 64bit quad core processor powered single board computer running at 1.2GHz 1GB RAM
  • BCM43438 WiFi on board
  • Bluetooth low energy on board
  • 40pin extended GPIO
  • 4 x USB 2 ports
  • 4 pole stereo output and composite video port
  • Full size HDMI CSI camera port for connecting the Raspberry Pi camera
  • DSI display port for connecting the Raspberry Pi touch screen display
  • Micro SD port for loading your operating system and storing data
  • Upgraded switched micro USB power source (supports up to 2.4A)
  • Upgraded switched Micro USB power source up to 2.5A
  • Includes unofficial 83-17540 enclosure by Multicomp

Applications

Embedded Design & Development, Communications & Networking, Audio, Hobby & Education, Imaging, Video & Vision, Industrial, Multimedia, Portable Devices

Contents

Raspberry Pi 3 model B, Enclosure.

Footnotes

Restricted to one unit per customer

No Longer Stocked

HK$303.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$303.00