You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GPRS8000-S MODULE

GPRS Module, WAP, MMS, for Devkit8000, Support GSM 2/2+ standard

GPRS8000-S MODULE - GPRS Module, WAP, MMS, for Devkit8000, Support GSM 2/2+ standard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EMBEST EMBEST
Manufacturer Part No:
GPRS8000-S MODULE
Order Code:
2136550
See all Technical Docs

Product Overview

The GPRS8000-S MODULE is a ARM based embedded GPS module which allows to connect to Devkit8000 board for GSM/GPRS solution. The Devkit8000's UART (the serial port) from the expansion connector is used to communicate with the GPRS module. GPRS (General Packet Radio Services) is a packet based wireless communication service which is used for various data applications on phones, including wireless Internet (WAP), MMS and software that connects to the Internet. It is an overlay to the GSM network.
  • Tri band 900MHz/1800MHz/1900MHz
  • Quad band 850MHz/900MHz/1800MHz/1900MHz
  • Output power class 4 (2W) at 850MHz/900MHz and class 1 (1W) at 1800MHz/1900MHz
  • Control via AT commands (GSM 07.07, 07.05 and SIMCom extended AT command)
  • GPRS multi slot (class 10/8) standard
  • GPRS mobile station (class B) standard
  • Support GSM 2/2+ standard
  • Supply voltage range from 3.4V to 4.5V
  • Support for low power mode
  • Support STK

Applications

Communications & Networking, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
GSM, GPRS

:
4.5V

:
-

:
UART

:
Tri-band 900/1800/1900MHz, Quad-band 850/900/1800/1900MHz, Support GSM 2/2+ standard

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Manufactured

HK$410.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$410.58