You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B25620B1118K103 - 

DC Film Capacitor, Power Electronic DC MKP, 1100 µF, 1.1 kV, Metallized PP, ± 10%, B2562 Series

B25620B1118K103 - DC Film Capacitor, Power Electronic DC MKP, 1100 µF, 1.1 kV, Metallized PP, ± 10%, B2562 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B25620B1118K103
Order Code:
2219199
Product Range
B2562 Series
Technical Datasheet:
B25620B1118K103   Datasheet
See all Technical Docs

Product Information


:
1100µF

:
1.1kV

:
Metallized PP

:
± 10%

:
B2562 Series

:
Can

:
Screw

:
-

:
-55°C

:
60°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B25620B1118K103 is a power electronic Film Capacitor with female M6 terminals.
  • Indoor mounting degree of protection
  • M12 threaded bolt on bottom of the aluminium case

Applications

Industrial

Warnings

In case of dents of more than 1mm depth or any other mechanical damage, capacitors must not be used at all. Check tightness of the connections/terminals periodically.

Available for back order

More stock available to supplier lead times which is approximately 26/10/20

Notify me when back in stock

HK$1,314.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$1,314.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$1,271.94
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$1,171.51
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$1,147.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.