You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B32362A2257J050 - 

AC Film Capacitor, Power Electronic AC MKP, 250 µF, 250 VAC, Metallized PP, ± 5%, B32362 Series

B32362A2257J050 - AC Film Capacitor, Power Electronic AC MKP, 250 µF, 250 VAC, Metallized PP, ± 5%, B32362 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32362A2257J050
Order Code:
2493108
Product Range
B32362 Series
Technical Datasheet:
B32362A2257J050   Datasheet
See all Technical Docs

Product Information

:
250µF
:
250VAC
:
Metallized PP
:
± 5%
:
B32362 Series
:
Can
:
Screw
:
-
:
-40°C
:
70°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32362 series from EPCOS are metalized polypropylene film capacitors with screw terminals for general purpose applications. These capacitors are constructed with aluminium case and stud on bottom of aluminium can.
  • Capacitance value range from 60µF to 600µF
  • Available voltage ratings are 350VAC, 460VAC and 680VAC
  • RMS voltage of 250VAC, 330VAC and 480VAC
  • Current rating ranges from 30A to 50A
  • Capacitor size varies from 75mm x 117mm to 85mm x 267mm
  • Tolerance of ±5%
  • Operating temperature range from -40˚C to 70˚C
  • Stud size is M6, M10 and M12
  • UL E106388 approved

Applications

Industrial, Consumer Electronics, Portable Devices, Power Management

Related Searches

No Longer Manufactured

HK$537.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$537.68
 
10+ HK$507.84
 
100+ HK$410.76
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.