You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B32524Q1336K000 - 

DC Film Capacitor, 33 µF, 100 V, Metallized PET Stacked, ± 10%, B32524 Series

B32524Q1336K000 - DC Film Capacitor, 33 µF, 100 V, Metallized PET Stacked, ± 10%, B32524 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32524Q1336K000
Order Code:
2468901
Product Range
B32524 Series
Technical Datasheet:
B32524Q1336K000   Datasheet
See all Technical Docs

Product Information

:
33µF
:
100V
:
Metallized PET Stacked
:
± 10%
:
B32524 Series
:
-
:
Radial Leaded
:
27.5mm
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32524 series metallised polypropylene Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polyethylene terephthalate (polyester, PET) dielectric, plastic case and epoxy resin sealing. It is suitable for blocking, coupling, decoupling and bypassing.
  • High pulse strength
  • High contact reliability
  • Halogen-free
  • UL94V-0 Flammability rating

Applications

Industrial

Related Searches

168 In stock

168 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$84.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$84.12
 
10+ HK$74.79
 
100+ HK$59.83
 
500+ HK$51.42
 
1000+ HK$47.68