You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B32916A3335M000 - 

Safety Capacitor, 3.3 µF, X1, B32916 Series, 330 V, PP (Polypropylene)

B32916A3335M000 - Safety Capacitor, 3.3 µF, X1, B32916 Series, 330 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32916A3335M000
Order Code:
1781916
Product Range
B32916 Series
Technical Datasheet:
B32916A3335M000   Datasheet
See all Technical Docs

Product Information

:
3.3µF
:
X1
:
B32916 Series
:
330V
:
-
:
PP (Polypropylene)
:
± 20%
:
100V/µs
:
-
:
Radial Leaded
:
-
:
110°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32916 series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene dielectric, plastic case and epoxy resin sealing. The X2 class film capacitor is suitable for interference suppression and across the line applications.
  • Very small dimensions
  • Good self-healing properties
  • High voltage capability
  • Halogen-free
  • UL94V-0 Flammability rating

Applications

Safety, Industrial

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

665 will be available for delivery on 27/07/19

More stock available week commencing 14/10/19

Contact me when back in stock

HK$63.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$63.95
 
10+ HK$56.76
 
100+ HK$45.37
 
250+ HK$41.09
 
500+ HK$39.04
 
1000+ HK$36.21