You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B32924A3105M000 - 

Safety Capacitor, 1 µF, X2, B32924A Series, 305 V, PP (Polypropylene)

B32924A3105M000 - Safety Capacitor, 1 µF, X2, B32924A Series, 305 V, PP (Polypropylene)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B32924A3105M000
Order Code:
1200834
Product Range
B32924A Series
Technical Datasheet:
B32924A3105M000   Datasheet
See all Technical Docs

Product Information

:
1µF
:
X2
:
B32924A Series
:
305V
:
-
:
PP (Polypropylene)
:
± 20%
:
120V/µs
:
-
:
Radial Leaded
:
-
:
110°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B32924A series EMI suppression Film Capacitor with lead-free tin-plated parallel wire lead terminals. It has polypropylene (MKP) dielectric, plastic case and epoxy resin sealing. The X2 class film capacitor is suitable for interference suppression and across the line applications.
  • Very small dimensions
  • Self-healing properties

Applications

Safety, Industrial

Related Searches

55 In stock

Available until stock is exhausted

55 available for 1 - 2 business days delivery
HK$5.05

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$5.05