You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B41789A5138Q001 - 

Electrolytic Capacitor, 1300 µF, 25 V, B41789 Series, +30%, -10%, Axial Leaded, 16 mm

B41789A5138Q001 - Electrolytic Capacitor, 1300 µF, 25 V, B41789 Series, +30%, -10%, Axial Leaded, 16 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41789A5138Q001
Order Code:
2750166
Product Range
B41789 Series
Technical Datasheet:
B41789A5138Q001   Datasheet
See all Technical Docs

Product Information

:
1300µF
:
25V
:
B41789 Series
:
+30%, -10%
:
Axial Leaded
:
16mm
:
-
:
30mm
:
-55°C
:
125°C
:
10000 hours @ 125°C
:
0.041ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High vibration stability, special design with high vibration stability up to 60 g available upon request
  • Very high ripple current capability
  • Long useful life, 10000 h at up to 125 °C
  • Low ESR also at rated voltage 63 V DC

Applications

Industrial, Electronics Design

Related Searches

2,700 In stock

2,700 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$38.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$38.94
 
10+ HK$35.05
 
50+ HK$29.82
 
100+ HK$27.49