You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

B41790A7188Q001 - 

Electrolytic Capacitor, 1800 µF, 40 V, B41790 Series, +30%, -10%, Axial Leaded, 18 mm

B41790A7188Q001 - Electrolytic Capacitor, 1800 µF, 40 V, B41790 Series, +30%, -10%, Axial Leaded, 18 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B41790A7188Q001
Order Code:
2750171
Product Range
B41790 Series
Technical Datasheet:
B41790A7188Q001   Datasheet
See all Technical Docs

Product Information

:
1800µF
:
40V
:
B41790 Series
:
+30%, -10%
:
Axial Leaded
:
18mm
:
-
:
30mm
:
-55°C
:
125°C
:
5000 hours @ 125°C
:
0.026ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • High vibration stability
  • Ultra compact design
  • Long useful life, 2000h at up to 140°C
  • High ripple current capability
  • SIKOREL design, storage for up to 15 years at a temperature of up to 35°C

Applications

Industrial, Electronics Design

Related Searches

3,000 In stock

3,000 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/09/19

HK$43.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$43.64
 
10+ HK$39.28
 
50+ HK$33.43
 
100+ HK$30.81