You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B43548B5477M060
Electrolytic Capacitor, 470 µF, 450 V, ± 20%, Snap-In, 3000 hours @ 105°C
- Manufacturer:
- EPCOS EPCOS
- Manufacturer Part No:
- B43548B5477M060
- Order Code:
- 3649163
- Product Range
- B43548
- Technical Datasheet:
- B43548B5477M060 Datasheet
Product Range Selector (B43548)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 470µF
- :
- 450V
- :
- -
- :
- ± 20%
- :
- Snap-In
- :
- 3000 hours @ 105°C
- :
- Polar
- :
- B43548
- :
- 35mm
- :
- 45mm
- :
- 10mm
- :
- 0.17ohm
- :
- 3.38A
- :
- -25°C
- :
- 105°C
- :
- -
Technical Documents (2)
Product Overview
- Aluminium case, fully insulated with PET
- Improved charge/discharge robustness
- Very high CV product, compact
- Extremely improved performance at high frequencies
- Very low ESR at operating conditions above 50°C
- Optimized internal thermal resistance
- Capacitors pass needle flame test according to IEC 60695-11-5 for flame exposure times up to 120s
- Snap-in solder pins to hold component in place on PC-board
- Overload protection by safety vent on the case wall
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/8/24
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price |
---|---|---|
1+ | HK$85.49 | |
10+ | HK$76.02 | |
50+ | HK$66.52 | |
100+ | HK$60.82 | |
500+ | HK$52.27 | |
1000+ | HK$48.95 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.