You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B43584B5228M000

Electrolytic Capacitor, Screw, 2200 µF, 450 V, B43584 Series, 15000 hours @ 85°C, ± 20%, Screw

B43584B5228M000 - Electrolytic Capacitor, Screw, 2200 µF, 450 V, B43584 Series, 15000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43584B5228M000
Order Code:
2283996
Product Range
B43584 Series
Technical Datasheet:
B43584B5228M000   Datasheet
See all Technical Docs

Product Information


:
2200µF

:
450V

:
B43584 Series

:
15000 hours @ 85°C

:
± 20%

:
Screw

:
64.3mm

:
-

:
-25°C

:
85°C

:
105.7mm

:
0.043ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The B43584 series long life grade Aluminium Electrolytic Capacitor encapsulated in an aluminium case with insulation sleeve. It has poles with screw terminal connections and mounting with ring clips, clamps or threaded stud. It features high ripple current capability, long useful life and high reliability. It is used in frequency converters, wind power converters, solar inverters, uninterruptible power supplies and professional power supplies.
  • Charge-discharge proof, polar
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (protection against polarity reversal)
  • Version with optimized construction for base cooling (heat sink mounting) available
  • Version with low-inductance design available
  • Self-extinguishing electrolyte
  • The bases of types with threaded stud d <=76.9mm are not insulated
  • The bases of types with threaded stud d = 91mm have fully insulated bases

Applications

Industrial, Power Management

No Longer Stocked

HK$465.59

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$465.59
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ HK$463.05
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ HK$415.38
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ HK$399.93
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ HK$397.95
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ HK$379.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.