You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B43712A5228M000 - 

Electrolytic Capacitor, 2200 µF, 450 V, B43712 Series, 10000 hours @ 85°C, ± 20%, Screw

B43712A5228M000 - Electrolytic Capacitor, 2200 µF, 450 V, B43712 Series, 10000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43712A5228M000
Order Code:
2750366
Product Range
B43712 Series
Technical Datasheet:
B43712A5228M000   Datasheet
See all Technical Docs

Product Information

:
2200µF
:
450V
:
B43712 Series
:
10000 hours @ 85°C
:
± 20%
:
Screw
:
64.3mm
:
28.5mm
:
-40°C
:
85°C
:
96.7mm
:
0.014ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Long-life grade capacitor, suitable for applications including frequency converters, solar inverters and uninterruptible power supplies.
  • Long useful life
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Self-extinguishing electrolyte

Related Searches

19 In stock

19 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/12/19

HK$399.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$399.29
 
3+ HK$399.09
 
5+ HK$384.25
 
10+ HK$377.37
 
20+ HK$340.06
 
50+ HK$323.68