You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

B43732A4109M000 - 

Electrolytic Capacitor, 10000 µF, 350 V, B43732 Series, 10000 hours @ 85°C, ± 20%, Screw

B43732A4109M000 - Electrolytic Capacitor, 10000 µF, 350 V, B43732 Series, 10000 hours @ 85°C, ± 20%, Screw

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EPCOS EPCOS
Manufacturer Part No:
B43732A4109M000
Order Code:
2750382
Product Range
B43732 Series
Technical Datasheet:
B43732A4109M000   Datasheet
See all Technical Docs

Product Information

:
10000µF
:
350V
:
B43732 Series
:
10000 hours @ 85°C
:
± 20%
:
Screw
:
76.9mm
:
31.7mm
:
-40°C
:
85°C
:
190.7mm
:
0.0039ohm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Long-life grade capacitor, suitable for applications including frequency converters, solar inverters and uninterruptible power supplies.
  • Long useful life
  • All-welded construction ensures reliable electrical contact
  • PAPR terminals available (Protection Against Polarity Reversal)
  • Self-extinguishing electrolyte

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 6/01/20

HK$789.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ HK$789.29
 
3+ HK$782.47
 
5+ HK$762.37
 
10+ HK$735.85
 
20+ HK$713.85
 
50+ HK$698.95